
1604-256-N | |
|---|---|
DigiKey Part Number | 1772-3027-ND |
Manufacturer | |
Manufacturer Product Number | 1604-256-N |
Description | ROUND STANDOFF #2-56 NYLON 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.33000 | $9.33 |
| 5 | $8.00800 | $40.04 |
| 10 | $7.53600 | $75.36 |
| 25 | $6.99040 | $174.76 |
| 50 | $6.62880 | $331.44 |
| 100 | $6.30490 | $630.49 |
| 250 | $5.92812 | $1,482.03 |
| 500 | $5.67732 | $2,838.66 |
| 1,000 | $5.45246 | $5,452.46 |
| Unit Price without GST: | $9.33000 |
|---|---|
| Unit Price with GST: | $10.26300 |

