
1604-256-AL | |
|---|---|
DigiKey Part Number | 1772-3554-ND |
Manufacturer | |
Manufacturer Product Number | 1604-256-AL |
Description | ROUND STANDOFF #2-56 ALUM 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 5 | $2.52200 | $12.61 |
| 10 | $2.36000 | $23.60 |
| 25 | $2.17160 | $54.29 |
| 50 | $2.04720 | $102.36 |
| 100 | $1.93580 | $193.58 |
| 250 | $1.80664 | $451.66 |
| 500 | $1.72074 | $860.37 |
| 1,000 | $1.64381 | $1,643.81 |
| Unit Price without GST: | $2.98000 |
|---|---|
| Unit Price with GST: | $3.27800 |

