
1250-25-S-12 | |
|---|---|
DigiKey Part Number | 1772-3745-ND |
Manufacturer | |
Manufacturer Product Number | 1250-25-S-12 |
Description | ROUND SPACER STEEL 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.375" (9.53mm) 3/8" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.625" (15.88mm) 5/8" |
Mfr | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 5 | $5.40400 | $27.02 |
| 10 | $5.07700 | $50.77 |
| 25 | $4.69600 | $117.40 |
| 50 | $4.44320 | $222.16 |
| 100 | $4.21700 | $421.70 |
| 250 | $3.95404 | $988.51 |
| 500 | $3.77904 | $1,889.52 |
| 1,000 | $3.62221 | $3,622.21 |
| Unit Price without GST: | $6.33000 |
|---|---|
| Unit Price with GST: | $6.96300 |

