
1219-10-AL | |
|---|---|
DigiKey Part Number | 1772-3445-ND |
Manufacturer | |
Manufacturer Product Number | 1219-10-AL |
Description | ROUND SPACER ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.192" (4.88mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.33000 | $3.33 |
| 5 | $2.81800 | $14.09 |
| 10 | $2.64000 | $26.40 |
| 25 | $2.43040 | $60.76 |
| 50 | $2.29200 | $114.60 |
| 100 | $2.16830 | $216.83 |
| 250 | $2.02448 | $506.12 |
| 500 | $1.92886 | $964.43 |
| 1,000 | $1.84321 | $1,843.21 |
| Unit Price without GST: | $3.33000 |
|---|---|
| Unit Price with GST: | $3.66300 |

