
1218-25-SS | |
|---|---|
DigiKey Part Number | 1772-2931-ND |
Manufacturer | |
Manufacturer Product Number | 1218-25-SS |
Description | ROUND SPACER SS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 5 | $2.10800 | $10.54 |
| 10 | $1.97000 | $19.70 |
| 25 | $1.81080 | $45.27 |
| 50 | $1.70500 | $85.25 |
| 100 | $1.61030 | $161.03 |
| 250 | $1.50068 | $375.17 |
| 500 | $1.42776 | $713.88 |
| 1,000 | $1.36247 | $1,362.47 |
| Unit Price without GST: | $2.50000 |
|---|---|
| Unit Price with GST: | $2.75000 |

