
1214-10-AL | |
|---|---|
DigiKey Part Number | 1772-1214-10-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1214-10-AL |
Description | ROUND SPACER ALUMINUM 50.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 5 | $2.28400 | $11.42 |
| 10 | $2.13400 | $21.34 |
| 25 | $1.96240 | $49.06 |
| 50 | $1.84920 | $92.46 |
| 100 | $1.74780 | $174.78 |
| 250 | $1.63004 | $407.51 |
| 500 | $1.55176 | $775.88 |
| 1,000 | $1.48167 | $1,481.67 |
| Unit Price without GST: | $2.70000 |
|---|---|
| Unit Price with GST: | $2.97000 |

