Hex Standoff Threaded M4x0.7 Brass 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2162-4007-B-5

DigiKey Part Number
1772-M2162-4007-B-5-ND
Manufacturer
Manufacturer Product Number
M2162-4007-B-5
Description
HEX STANDOFF M4X0.7 BRASS 31MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Brass 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
1.220" (31.00mm)
Length - Overall
1.596" (40.53mm)
Features
-
Material
Plating
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$7.83000$7.83
5$6.70200$33.51
10$6.30200$63.02
25$5.83920$145.98
50$5.53180$276.59
100$5.25700$525.70
250$4.93728$1,234.32
500$4.72448$2,362.24
1,000$4.53375$4,533.75
Manufacturers Standard Package
Unit Price without GST:$7.83000
Unit Price with GST:$8.61300