Round Spacer Unthreaded Nylon 0.438" (11.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1112-2-N

DigiKey Part Number
1772-3764-ND
Manufacturer
Manufacturer Product Number
1112-2-N
Description
ROUND SPACER NYLON 11.11MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.438" (11.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.090" (2.29mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.56000$0.56
5$0.46600$2.33
10$0.43100$4.31
25$0.39240$9.81
50$0.36660$18.33
100$0.34370$34.37
250$0.31704$79.26
500$0.29938$149.69
1,000$0.28360$283.60
Manufacturers Standard Package
Unit Price without GST:$0.56000
Unit Price with GST:$0.61600