
1004-125-SS | |
|---|---|
DigiKey Part Number | 1772-3556-ND |
Manufacturer | |
Manufacturer Product Number | 1004-125-SS |
Description | ROUND SPACER #10-32 SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded #10-32 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.228" (5.79mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 5 | $2.63000 | $13.15 |
| 10 | $2.45900 | $24.59 |
| 25 | $2.26360 | $56.59 |
| 50 | $2.13400 | $106.70 |
| 100 | $2.01800 | $201.80 |
| 250 | $1.88336 | $470.84 |
| 500 | $1.79380 | $896.90 |
| 1,000 | $1.71357 | $1,713.57 |
| Unit Price without GST: | $3.10000 |
|---|---|
| Unit Price with GST: | $3.41000 |

