cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS412410

Digi-Key Part Number
2201-VS412410-ND
Manufacturer
Manufacturer Product Number
VS412410
Description
C216-36 #PANEL GASKET - REAR M.
Detailed Description
Connector Flange Gasket 36 -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Radiall USA, Inc.
Series
Package
Bulk
Product Status
Active
Accessory Type
Flange Gasket
For Use With/Related Products
Rear Panel Mount Connectors
Shell Size - Insert
36
Material
Chloroprene Rubber (CR)
Features
Dust Tight, Square, Waterproof
Color
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Other Names2201-VS412410
Standard Package1