
VS390117 | |
|---|---|
DigiKey Part Number | 2201-VS390117-ND |
Manufacturer | |
Manufacturer Product Number | VS390117 |
Description | SPPC-PWL-LS-L3-GY-C-240-OS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Flame Retardant | |
Shielding | ||
Current Rating (Amps) | 750A | |
Voltage Rating | 1000VAC/DC | |
Cable Opening | 0.866" ~ 1.260" (22.00mm ~ 32.00mm) | |
Operating Temperature | -30°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $187.56300 | $1,875.63 |
| Unit Price without GST: | $187.56300 |
|---|---|
| Unit Price with GST: | $206.31930 |

