1 (Power) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS390093

DigiKey Part Number
2201-VS390093-ND
Manufacturer
Manufacturer Product Number
VS390093
Description
SPPC-PWL-LD-L3-GY-S-120-M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 (Power) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
1 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Flame Retardant
Shielding
Current Rating (Amps)
400A
Voltage Rating
1000VAC/DC
Cable Opening
0.748" ~ 1.102" (19.00mm ~ 28.00mm)
Operating Temperature
-30°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$143.47100$1,434.71
Unit Price without GST:$143.47100
Unit Price with GST:$157.81810