
VS103510 | |
|---|---|
DigiKey Part Number | 2201-VS103510-ND |
Manufacturer | |
Manufacturer Product Number | VS103510 |
Description | CVS 02A 28-16P F4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 | |
Shell Size - Insert | 28-16 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Green Cadmium | |
Contact Finish - Mating | Silver | |
Color | Green | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Chloroprene Rubber (CR) | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $104.16700 | $1,041.67 |
| Unit Price without GST: | $104.16700 |
|---|---|
| Unit Price with GST: | $114.58370 |

