
R921334000 | |
|---|---|
DigiKey Part Number | 2201-R921334000-ND |
Manufacturer | |
Manufacturer Product Number | R921334000 |
Description | BANANA / 2MM SERIE MALE BLI INSU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solder Cup Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Yellow | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Body Material | - | |
Operating Temperature | -65°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.49648 | $874.12 |
| Unit Price without GST: | $3.49648 |
|---|---|
| Unit Price with GST: | $3.84613 |

