
R577F13102 | |
|---|---|
DigiKey Part Number | 2201-R577F13102-ND |
Manufacturer | |
Manufacturer Product Number | R577F13102 |
Description | IC RF SWITCH DPDT 26.5GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 0Hz ~ 26.5GHz | |
Isolation | 50dB (min) | |
Insertion Loss | 0.7dB (max) | |
Test Frequency | 26.5GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V ~ 30V | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,139.44000 | $1,139.44 |
| 10 | $1,003.65100 | $10,036.51 |
| Unit Price without GST: | $1,139.44000 |
|---|---|
| Unit Price with GST: | $1,253.38400 |

