
R577913000 | |
|---|---|
DigiKey Part Number | 2201-R577913000-ND |
Manufacturer | |
Manufacturer Product Number | R577913000 |
Description | IC RF SWITCH DPDT 2.5GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 75Ohm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 70dB (min) | |
Insertion Loss | 0.3dB (max) | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 24V ~ 30V | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,350.19000 | $1,350.19 |
| 10 | $1,193.60700 | $11,936.07 |
| Unit Price without GST: | $1,350.19000 |
|---|---|
| Unit Price with GST: | $1,485.20900 |

