Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R422230020 | |
|---|---|
DigiKey Part Number | 2201-R422230020-ND |
Manufacturer | |
Manufacturer Product Number | R422230020 |
Description | ATTENUATOR : SMA 30DB 6GHZ 50W 5 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 50W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,567.17000 | $1,567.17 |
| Unit Price without GST: | $1,567.17000 |
|---|---|
| Unit Price with GST: | $1,723.88700 |










