RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 30W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R422003010

DigiKey Part Number
2201-R422003010-ND
Manufacturer
Manufacturer Product Number
R422003010
Description
ATTENUATOR : N 3DB 6GHZ 30W 50 O
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 30W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
30W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1,225.79000$1,225.79
Manufacturers Standard Package
Unit Price without GST:$1,225.79000
Unit Price with GST:$1,348.36900