Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R417020110 | |
|---|---|
DigiKey Part Number | 2201-R417020110-ND |
Manufacturer | |
Manufacturer Product Number | R417020110 |
Description | ATTENUATOR: N 20DB 3GHZ 50W 50OH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,319.06000 | $1,319.06 |
| Unit Price without GST: | $1,319.06000 |
|---|---|
| Unit Price with GST: | $1,450.96600 |








