Image for VS211774 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS211774

DigiKey Part Number
2201-VS211774-ND
Manufacturer
Manufacturer Product Number
VS211774
Description
CVB 03A 20A48P LC F7 G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount Backshell
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
19
Shell Size - Insert
20-A48
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Orientation
-
Shell Material
Aluminum Alloy
Shell Finish
Epoxy Polyurethane Varnish
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Chloroprene Rubber (CR)
Contact Shape
Circular
Operating Temperature
-55°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$62.07400$620.74
Unit Price without GST:$62.07400
Unit Price with GST:$68.28140