Parametric Equivalent
Parametric Equivalent

R412513000 | |
|---|---|
DigiKey Part Number | 2201-R412513000-ND |
Manufacturer | |
Manufacturer Product Number | R412513000 |
Description | ATTENUATOR: TNC 13DB 2GHZ 2W 50O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 13dB 0 Hz ~ 2 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 13dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $256.25300 | $2,562.53 |
| Unit Price without GST: | $256.25300 |
|---|---|
| Unit Price with GST: | $281.87830 |



