R412430000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $466.25000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,010.57000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 27
Unit Price: $109.20000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $83.11000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $94.00000
Datasheet
RF Attenuators 30dB 0 Hz ~ 2 GHz 50 Ohms 2W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R412430000

DigiKey Part Number
2201-R412430000-ND
Manufacturer
Manufacturer Product Number
R412430000
Description
ATTENUATOR: BNC 30DB 2GHZ 2W 50O
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 2 GHz 50 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 2 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
BNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$263.14900$2,631.49
Manufacturers Standard Package
Unit Price without GST:$263.14900
Unit Price with GST:$289.46390