Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R412404000 | |
|---|---|
DigiKey Part Number | 2201-R412404000-ND |
Manufacturer | |
Manufacturer Product Number | R412404000 |
Description | ATTENUATOR: BNC 4DB 2GHZ 2W 50OH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 2 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $267.70200 | $2,677.02 |
| Unit Price without GST: | $267.70200 |
|---|---|
| Unit Price with GST: | $294.47220 |





