
R411809124 | |
|---|---|
DigiKey Part Number | 2201-R411809124-ND |
Manufacturer | |
Manufacturer Product Number | R411809124 |
Description | ATTENUATOR: SMA.75 9DB 6GHZ 1W 5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 4 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $101.33900 | $1,013.39 |
| Unit Price without GST: | $101.33900 |
|---|---|
| Unit Price with GST: | $111.47290 |


