R411806119 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $159.22800

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $152.56200
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $119.75700

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $463.13500

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $115.43000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $113.68200

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $153.40000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 532
Unit Price: $84.56000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 89
Unit Price: $35.66000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $94.48000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $86.60000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $66.42000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $71.91000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $120.27000
Datasheet
RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R411806119

DigiKey Part Number
2201-R411806119-ND
Manufacturer
Manufacturer Product Number
R411806119
Description
ATTENUATOR: SMA.75 6DB 8GHZ 2W 5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5$170.72400$853.62
Manufacturers Standard Package
Unit Price without GST:$170.72400
Unit Price with GST:$187.79640