
R411801124 | |
|---|---|
DigiKey Part Number | 2201-R411801124-ND |
Manufacturer | |
Manufacturer Product Number | R411801124 |
Description | ATTENUATOR: SMA.75 1DB 6GHZ 1W 5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 6 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $101.37800 | $1,013.78 |
| Unit Price without GST: | $101.37800 |
|---|---|
| Unit Price with GST: | $111.51580 |

