
R404370150 | |
|---|---|
DigiKey Part Number | 2201-R404370150-ND |
Manufacturer | |
Manufacturer Product Number | R404370150 |
Description | PRECISION TERMINATION: TNC M 18G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 12.4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $676.36000 | $676.36 |
| Unit Price without GST: | $676.36000 |
|---|---|
| Unit Price with GST: | $743.99600 |

