
R380500127 | |
|---|---|
DigiKey Part Number | 2201-R380500127-ND |
Manufacturer | |
Manufacturer Product Number | R380500127 |
Description | DIPOLE ANTENNA 2.4GHZ SMA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | IP68 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.417" (61.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $118.77300 | $2,375.46 |
| Unit Price without GST: | $118.77300 |
|---|---|
| Unit Price with GST: | $130.65030 |

