
R285112000 | |
|---|---|
DigiKey Part Number | 2201-R285112000-ND |
Manufacturer | |
Manufacturer Product Number | R285112000 |
Description | COAX CBL SMC TO N-TYPE 9.8" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMC to N-Type RG-174 9.843" (250.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMC to N-Type | |
1st Connector | SMC Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $246.43480 | $6,160.87 |
| Unit Price without GST: | $246.43480 |
|---|---|
| Unit Price with GST: | $271.07828 |

