Parametric Equivalent

R222409030 | |
|---|---|
DigiKey Part Number | 2201-R222409030-ND |
Manufacturer | |
Manufacturer Product Number | R222409030 |
Description | SMP / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $78.93970 | $7,893.97 |
| Unit Price without GST: | $78.93970 |
|---|---|
| Unit Price with GST: | $86.83367 |


