Parametric Equivalent
Parametric Equivalent

R143072000 | |
|---|---|
DigiKey Part Number | 2201-R143072000-ND |
Manufacturer | |
Manufacturer Product Number | R143072000 |
Description | TNC 29220 M STR CR 5/50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 141 | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.32000 | $21.32 |
| 10 | $18.10800 | $181.08 |
| 25 | $16.97400 | $424.35 |
| 50 | $16.16400 | $808.20 |
| 100 | $15.39270 | $1,539.27 |
| 250 | $14.42972 | $3,607.43 |
| 500 | $13.74162 | $6,870.81 |
| 1,000 | $13.08663 | $13,086.63 |
| Unit Price without GST: | $21.32000 |
|---|---|
| Unit Price with GST: | $23.45200 |




