Parametric Equivalent

R142334700W | |
|---|---|
DigiKey Part Number | 2201-R142334700W-ND |
Manufacturer | |
Manufacturer Product Number | R142334700W |
Description | BNC 75 HDTV / STRAIGHT BULKHEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-59, Belden 1505A | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 1000 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $25.26800 | $1,263.40 |
| Unit Price without GST: | $25.26800 |
|---|---|
| Unit Price with GST: | $27.79480 |


