
R514873417 | |
---|---|
DigiKey Part Number | 2201-R514873417-ND |
Manufacturer | |
Manufacturer Product Number | R514873417 |
Description | SP4T TITANIUM SMA2.9 40GHZ LATCH |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 40GHz | |
Isolation | 55dB (min) | |
Insertion Loss | 0.3dB (max) | |
Test Frequency | 40GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 20V ~ 32V | |
Operating Temperature | -25°C ~ 75°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |