
R114880000W | |
|---|---|
DigiKey Part Number | 2201-R114880000W-ND |
Manufacturer | |
Manufacturer Product Number | R114880000W |
Description | SMB / FEMALE SHORT CIRCUIT CAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For SMB Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | SMB Plugs | |
Body Material | Brass | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $67.81320 | $20,343.96 |
| Unit Price without GST: | $67.81320 |
|---|---|
| Unit Price with GST: | $74.59452 |

