
R107003010 | |
|---|---|
DigiKey Part Number | 2201-R107003010TR-ND - Tape & Reel (TR) 2201-R107003010CT-ND - Cut Tape (CT) 2201-R107003010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R107003010 |
Description | UMP F H2 RA SMT TR100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Datasheet | Datasheet |
EDA/CAD Models | R107003010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | - | |
For Use With/Related Products | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.21900 | $62.19 |
| 25 | $5.82800 | $145.70 |
| 50 | $5.54960 | $277.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.28460 | $528.46 |
| 200 | $5.03235 | $1,006.47 |
| 300 | $4.89040 | $1,467.12 |
| 500 | $4.71738 | $2,358.69 |
| 700 | $4.60676 | $3,224.73 |
| 1,000 | $4.49239 | $4,492.39 |
| Unit Price without GST: | $7.32000 |
|---|---|
| Unit Price with GST: | $8.05200 |

