
QFP5RN2EIGPSA | |
|---|---|
DigiKey Part Number | 2201-QFP5RN2EIGPSA-ND |
Manufacturer | |
Manufacturer Product Number | QFP5RN2EIGPSA |
Description | QFP5RN2EIGPSA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Plug Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 22 | |
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Coaxial | |
Wire Gauge | 22-26 AWG | |
Features | Sealed | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Violet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.95000 | $194.95 |
| Unit Price without GST: | $194.95000 |
|---|---|
| Unit Price with GST: | $214.44500 |

