
F718170200 | |
|---|---|
DigiKey Part Number | 2201-F718170200-ND |
Manufacturer | |
Manufacturer Product Number | F718170200 |
Description | CRIMP RING FOR LC PLUG, CABLE 3M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For LC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule | |
For Use With/Related Products | LC Connectors | |
Specifications | 0.118" (3.00mm) Cable Dia | |
Material | Brass | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.67310 | $867.31 |
| Unit Price without GST: | $8.67310 |
|---|---|
| Unit Price with GST: | $9.54041 |

