



2105-7521-019 | |
|---|---|
DigiKey Part Number | 2201-2105-7521-019-ND |
Manufacturer | |
Manufacturer Product Number | 2105-7521-019 |
Description | SMB F RA NA CR 2.6/50D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RD-316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.07000 | $30.07 |
| 10 | $25.55000 | $255.50 |
| 25 | $23.94960 | $598.74 |
| 50 | $22.80640 | $1,140.32 |
| 100 | $21.71830 | $2,171.83 |
| 250 | $20.35984 | $5,089.96 |
| 500 | $19.38934 | $9,694.67 |
| Unit Price without GST: | $30.07000 |
|---|---|
| Unit Price with GST: | $33.07700 |

