
STR-120A-B | |
|---|---|
DigiKey Part Number | 3307-STR-120A-B-ND |
Manufacturer | |
Manufacturer Product Number | STR-120A-B |
Description | SEAL & TEMPSTAT RELAY, 120VAC, T |
Customer Reference | |
Detailed Description | Protection Relay Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 120VAC |
Manufacturer R-K Electronics, Inc. | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 65°C |

