
NKJ-6501 | |
|---|---|
DigiKey Part Number | 4867-NKJ-6501-ND |
Manufacturer | |
Manufacturer Product Number | NKJ-6501 |
Description | CAT6 SLIMSTYLE 90 DEGREE KEYSTON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Black | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.17000 | $8.17 |
| 10 | $6.94400 | $69.44 |
| 25 | $6.50960 | $162.74 |
| 50 | $6.19860 | $309.93 |
| 100 | $5.90270 | $590.27 |
| 250 | $5.53316 | $1,383.29 |
| 500 | $5.26918 | $2,634.59 |
| 1,000 | $5.01787 | $5,017.87 |
| 2,500 | $4.70409 | $11,760.23 |
| Unit Price without GST: | $8.17000 |
|---|---|
| Unit Price with GST: | $8.98700 |

