Cable Assembly Coaxial SMA to SMA RG-405 66.9" (1.7m) 5.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLUX017XQF

DigiKey Part Number
2958-YLUX017XQF-ND
Manufacturer
Manufacturer Product Number
YLUX017XQF
Description
CABLE, SCREW MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-405 66.9" (1.7m) 5.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
66.9" (1.7m) 5.6'
Cable Type
RG-405
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$18.49000$18.49
10$15.71500$157.15
30$14.54167$436.25
50$14.02660$701.33
100$13.35710$1,335.71
250$12.52136$3,130.34
500$11.92434$5,962.17
1,000$11.35591$11,355.91
Manufacturers Standard Package
Unit Price without GST:$18.49000
Unit Price with GST:$20.33900