Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG580P03AAMD-SH

DigiKey Part Number
2958-LG580P03AAMD-SHTR-ND - Tape & Reel (TR)
2958-LG580P03AAMD-SHCT-ND - Cut Tape (CT)
2958-LG580P03AAMD-SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG580P03AAMD-SH
Description
ALL BANDS L1/L2/L5/L-BAND
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
3Mbps
Power - Output
-
Sensitivity
-160dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
KT5030
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$214.82000$214.82
10$189.50400$1,895.04
25$180.75560$4,518.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$163.32195$32,664.39
Manufacturers Standard Package
Unit Price without GST:$214.82000
Unit Price with GST:$236.30200