Image for L70REEVB-KIT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L70REEVB-KIT

DigiKey Part Number
2958-L70REEVB-KIT-ND
Manufacturer
Manufacturer Product Number
L70REEVB-KIT
Description
EVAL BOARD FOR L70-R
Customer Reference
Detailed Description
L70-R - Transceiver 1.575GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Box
Part Status
Not For New Designs
Type
Transceiver
Frequency
1.575GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
L70-R
Note
-
RF Type
-
RF Frequency
1.575GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$94.09000$94.09
Manufacturers Standard Package
Unit Price without GST:$94.09000
Unit Price with GST:$103.49900