Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-57 LPO-D60-F90

DigiKey Part Number
100-VLM-520-57LPO-D60-F90-ND
Manufacturer
Manufacturer Product Number
VLM-520-57 LPO-D60-F90
Description
TTL,ANGLE60,CLASS1M,FOCUS:90 CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
523nm
Manufacturer
Quarton Inc.
Voltage - Input
3V ~ 6V
Series
Current Rating (Amps)
80mA
Packaging
Bag
Power (Watts)
10mW
Part Status
Active
Package / Case
Cylinder (10.0mm Dia)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$149.91000$149.91
10$127.34000$1,273.40
100$114.96590$11,496.59
Manufacturers Standard Package
Unit Price without GST:$149.91000
Unit Price with GST:$164.90100