Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-56 LPO-D20-F90

DigiKey Part Number
100-VLM-520-56LPO-D20-F90-ND
Manufacturer
Manufacturer Product Number
VLM-520-56 LPO-D20-F90
Description
ANGLE20,CLASS1M,FOCUS:90 CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
523nm
Manufacturer
Quarton Inc.
Voltage - Input
3V ~ 6V
Series
Current Rating (Amps)
80mA
Packaging
Bag
Power (Watts)
10mW
Part Status
Active
Package / Case
Cylinder (10.0mm Dia)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$143.27000$143.27
10$121.48100$1,214.81
100$109.25840$10,925.84
Manufacturers Standard Package
Unit Price without GST:$143.27000
Unit Price with GST:$157.59700