


Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 8.90" L x 4.59" W x 1.61" H (226.0mm x 116.5mm x 41.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus |
Current - Output 1 33 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $428.17150 | $42,817.15 |
| Unit Price without GST: | $428.17150 |
|---|---|
| Unit Price with GST: | $470.98865 |

