


B39431B3721U410 | |
|---|---|
DigiKey Part Number | B39431B3721U410-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39431B3721U410 |
Description | FILTER SAW 433.92MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.6dB 1.6MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | 1.6MHz | |
Insertion Loss | 2.6dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.94342 | $8,490.78 |
| Unit Price without GST: | $0.94342 |
|---|---|
| Unit Price with GST: | $1.03776 |

