
QBLP595-AG15 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-AG15TR-ND - Tape & Reel (TR) 1516-QBLP595-AG15CT-ND - Cut Tape (CT) 1516-QBLP595-AG15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-AG15 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-AG15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.23800 | $2.38 |
| 100 | $0.16570 | $16.57 |
| 500 | $0.13312 | $66.56 |
| 1,000 | $0.12229 | $122.29 |
| 2,000 | $0.11306 | $226.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10292 | $514.60 |
| 10,000 | $0.09658 | $965.80 |
| 15,000 | $0.09332 | $1,399.80 |
| 25,000 | $0.08964 | $2,241.00 |
| 35,000 | $0.08745 | $3,060.75 |
| 50,000 | $0.08531 | $4,265.50 |
| 125,000 | $0.08059 | $10,073.75 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |





