LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBL7YG80D-MP4A

DigiKey Part Number
1516-1224-ND
Manufacturer
Manufacturer Product Number
QBL7YG80D-MP4A
Description
LED CBI 3MM GREEN DIFF RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Bag
Part Status
Active
Color
Green
Wavelength - Peak
570nm
Configuration
Single
Current
20mA
Millicandela Rating
30mcd
Viewing Angle
80°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.56400$5.64
100$0.40690$40.69
500$0.33586$167.93
1,000$0.31252$312.52
2,000$0.29267$585.34
5,000$0.27096$1,354.80
10,000$0.25742$2,574.20
25,000$0.24264$6,066.00
Manufacturers Standard Package
Unit Price without GST:$0.81000
Unit Price with GST:$0.89100