New Product
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM252J-50.000MBJ-T

DigiKey Part Number
4981-QTM252J-50.000MBJ-TTR-ND - Tape & Reel (TR)
4981-QTM252J-50.000MBJ-TCT-ND - Cut Tape (CT)
4981-QTM252J-50.000MBJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM252J-50.000MBJ-T
Description
2.5X2.0 CMOS 3.3V 50PPM -40~105C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
22mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,834
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.33000$2.33
10$2.02800$20.28
25$1.91840$47.96
50$1.83900$91.95
100$1.76280$176.28
250$1.66700$416.75
500$1.59810$799.05
1,000$1.53205$1,532.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.43302$4,299.06
6,000$1.37393$8,243.58
9,000$1.34052$12,064.68
Manufacturers Standard Package
Unit Price without GST:$2.33000
Unit Price with GST:$2.56300